| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12A35PB L/C |
| SKU: | AAOMS27473E12A35PB L/C |
MS27473E12A35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, offer reliable connectivity in harsh environments. With front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Operating between -65°C and 200°C, they ensure performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, they prioritize durability and compliance. The straight plugs with bayonet coupling provide ease of use. Suitable for military and industrial applications, these connectors guarantee conductivity and environmental resistance. Please note that this assembly does not ship with contacts.