MS27473E12A35S

Heilind Number:AAOMS27473E12A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12A35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12A35S
SKU:AAOMS27473E12A35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering durability and reliability in a wide range of applications. With up to 128 contacts in an insert, these connectors provide versatile connectivity options. Featuring environmentally sealed construction, they can withstand extreme temperatures ranging from -65°C to 200°C. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, as well as straight or 90-degree cable clamp plugs, these connectors offer flexibility in installation. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. Constructed with aluminum shells and offered in different plating options, including cadmium-free finishes, they meet RoHS compliance standards. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors combine ruggedness with high performance, making them essential components in demanding environments.