MS27473E12A8P

Heilind Number:AAOMS27473E12A8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12A8P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12A8P
SKU:AAOMS27473E12A8P

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, these connectors are environmentally sealed for optimal performance. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and more, they cater to diverse installation needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications for durability. Trusted for their conductivity and ingress protection, these connectors are ideal for demanding applications in aerospace, defense, and industrial sectors.