MS27473E12A8PC

Heilind Number:AAOMS27473E12A8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12A8PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12A8PC
SKU:AAOMS27473E12A8PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II, these circular plugs with gold-plated removable crimp contacts guarantee high performance, making them suitable for aerospace, defense, and industrial applications.