MS27473E12B22P

Heilind Number:AAOMS27473E12B22P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12B22P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12B22P
SKU:AAOMS27473E12B22P

Detailed Description

MIL-DTL-38999 Series II connectors offer a robust solution for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for high-temperature applications. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity options. The connectors come in aluminum shells with multiple plating choices, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure and reliable connections. Designed to meet MIL-DTL-38999 II military specifications, these connectors are suitable for mission-critical systems requiring rugged performance.