MS27473E12B22S

Heilind Number:AAOMS27473E12B22S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12B22S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12B22S
SKU:AAOMS27473E12B22S

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are built for durability. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse applications. The connectors, crafted from aluminum, come in nine shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Plating options include cadmium-free finishes like electroless nickel, ensuring RoHS compliance. These connectors, with gold-plated contacts and a bayonet coupling design, guarantee efficient signal transmission with a mating life of 500 cycles. Suitable for military and industrial use, they provide reliable performance in demanding conditions.