MS27473E12B35PC

Heilind Number:AAOMS27473E12B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12B35PC
SKU:AAOMS27473E12B35PC

Detailed Description

The MIL-DTL-38999 Series II connectors boast up to 128 contacts housed in a durable insert, offering secure connectivity in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The plugs, offered in straight, RFI grounding, and standard configurations with a 90 degree cable clamp, ensure reliable performance. Featuring M39029 rear release crimp contacts in multiple sizes, these connectors guarantee efficient signal transmission. Crafted from aluminum with plating options such as cadmium and nickel, they are built to withstand demanding conditions. Meeting MIL-DTL-38999 II specifications, these connectors are essential for military and industrial use, ensuring robust and dependable connectivity.