| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12B35P L/C |
| SKU: | AAOMS27473E12B35P L/C |
MS27473E12B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E12B35PLC model, offer rugged durability and high performance in harsh environments. Featuring up to 128 contacts in an insert and environmental sealing, they ensure reliable connectivity in extreme conditions. With a wide operating temperature range from -65°C to 200°C and various mounting options available, these connectors are versatile and suitable for a range of applications. Constructed from aluminum with plating options including cadmium and nickel, they provide excellent durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements. Ideal for military, aerospace, and industrial use, the MIL-DTL-38999 Series II connectors are a trusted choice for critical applications.