| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12B35SA L/C |
| SKU: | AAOMS27473E12B35SA L/C |
MS27473E12B35SA L/C
Specifications
Detailed Description
Achieve seamless connectivity in harsh environments with our MIL-DTL-38999 Series II connectors. Designed for military and industrial applications, these connectors feature up to 128 contacts in an insert, ensuring efficient communication. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for extreme conditions. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation possibilities. Constructed with durable aluminum shells and various plating options, such as cadmium and nickel, these connectors guarantee long-lasting performance. Please note that this assembly does not ship with contacts.