MS27473E12B35SB

Heilind Number:AAOMS27473E12B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12B35SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12B35SB
SKU:AAOMS27473E12B35SB

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in an insert, offering robust environmental sealing and an impressive operating temperature range from -65 °C to 200 °C. These harsh environment thin-walled connectors, including front and rear wall mounts, jam nuts, and box mounts, ensure versatile connectivity options. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts in various sizes. The aluminum shells come with plating choices like cadmium and nickel, meeting diverse application needs. With RoHS compliant options, these connectors guarantee high-performance and durability in demanding environments.