| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12B35SD L/C |
| SKU: | AAOMS27473E12B35SD L/C |
MS27473E12B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust aluminum shell and various plating options, offer reliable connectivity in harsh environments. With up to 128 contacts in an insert and a wide operating temperature range of -65°C to 200°C, these connectors are ideal for military, aerospace, and industrial applications. Available in multiple mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure secure connections. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.