MS27473E12B3PB

Heilind Number:AAOMS27473E12B3PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12B3PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12B3PB
SKU:AAOMS27473E12B3PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, made with aluminum shells, are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various plating options, including RoHS compliant finishes, they ensure reliable connectivity. Utilizing M39029 rear release crimp contacts, they guarantee secure connections with male pin contact style. Suitable for military and industrial applications, they have a service rating of II and are ideal for environment-resistant box and through bulkhead mounting receptacle types. With a conductivity rating of conductive and a mating life of 500 cycles, they meet stringent performance standards.