MS27473E12B3PC

Heilind Number:AAOMS27473E12B3PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12B3PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12B3PC
SKU:AAOMS27473E12B3PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front and rear wall mount options, as well as jam nut and box mount receptacles. With an operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with aluminum shells and offering plating options such as cadmium and electroless nickel, they ensure reliable performance. These connectors, compliant with MIL-DTL-38999 standards, are essential for military and aerospace applications requiring rugged and durable connectivity solutions.