MS27473E12B3SA

Heilind Number:AAOMS27473E12B3SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12B3SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12B3SA
SKU:AAOMS27473E12B3SA

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatile installation choices. With a wide temperature range from -65 °C to 200 °C, these connectors are suitable for diverse applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Available in aluminum shells with various plating options, including RoHS compliant finishes, they meet stringent environmental standards. Perfect for military and industrial use, these connectors guarantee durability and performance in demanding conditions.