MS27473E12C4S

Heilind Number:AAOMS27473E12C4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12C4S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12C4S
SKU:AAOMS27473E12C4S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and multiple plating options, they ensure durability and reliability. With RoHS compliant finishes, these connectors are ideal for military and industrial applications requiring high-performance connectivity.