MS27473E12F22SD

Heilind Number:AAOMS27473E12F22SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F22SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F22SD
SKU:AAOMS27473E12F22SD

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert, offering versatility in connectivity solutions. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The plugs, including straight, RFI grounding, and standard options, come with a 90-degree cable clamp for secure connections. Compliant with military specifications, these connectors boast durability and efficiency, making them ideal for demanding applications in aerospace, defense, and industrial sectors. Crafted from aluminum with multiple plating options, including RoHS compliant finishes, they guarantee long-lasting quality and environmental sustainability. Trusted for their rugged construction and high performance, MIL-DTL-38999 Series II connectors are the go-to choice for mission-critical operations.