| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12F22SD L/C |
| SKU: | AAOMS27473E12F22SD L/C |
MS27473E12F22SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a single insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer thin walls and restricted lengths. The plugs come in straight, RFI grounding, and standard configurations, with 90-degree cable clamps for secure connections. Utilizing M39029 rear release crimp contacts, they ensure efficient assembly. Constructed with aluminum shells and plated with options like electroless nickel and black anodized aluminum, they meet stringent military specifications. Please note that this assembly does not ship with contacts.