| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12F22S L/C |
| SKU: | AAOMS27473E12F22S L/C |
MS27473E12F22S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are the epitome of rugged reliability, with up to 128 contacts housed in a secure insert. Designed for harsh environments, these connectors are environmentally sealed and can endure extreme temperatures from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Available in aluminum shells with options for plating finishes including cadmium and nickel, these connectors ensure reliable conductivity. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, with contact sizes ranging from 22D to 12. RoHS compliant options are also available for environmentally conscious applications. Ideal for military specifications, these connectors are suitable for demanding environments where durability and performance are essential. Please note that this assembly does not ship with contacts.

