MS27473E12F35PA

Heilind Number:AAOMS27473E12F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F35PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F35PA
SKU:AAOMS27473E12F35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts housed in a rugged insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in harsh conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The plugs, offered in straight, RFI grounding, and standard options with a 90-degree cable clamp, are suitable for diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee high-quality and durability. With features like M39029 rear release crimp contacts, aluminum shells, and RoHS certified finishes, they meet stringent industry standards. Ideal for military, aerospace, and industrial applications, these connectors provide secure and efficient electrical connections in challenging environments.