| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12F35PA L/C |
| SKU: | AAOMS27473E12F35PA L/C |
MS27473E12F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts in an insert. Featuring various mounting options and a wide operating temperature range of -65°C to 200°C, these connectors are versatile and durable. With aluminum shells and multiple plating options, including RoHS certified finishes, they ensure longevity and performance. The straight plug design with bayonet coupling and removable crimp contacts makes them easy to use. Suitable for military and industrial applications, these connectors provide a secure and conductive connection, even in challenging conditions. Please note that this assembly does not ship with contacts.