| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12F35P L/C |
| SKU: | AAOMS27473E12F35P L/C |
MS27473E12F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts in a rugged insert, ideal for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility for different applications. With an operating temperature range of -65°C to 200°C and utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 12. Available in aluminum shells with multiple plating options, including RoHS compliant finishes, they provide durability for military and industrial use. Please note, this assembly does not ship with contacts.