MS27473E12F35SB

Heilind Number:AAOMS27473E12F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F35SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F35SB
SKU:AAOMS27473E12F35SB

Detailed Description

The MIL-DTL-38999 Series II connectors feature a rugged design with up to 128 contacts housed in an insert, ensuring reliable connectivity in harsh environments. These environmentally sealed connectors operate seamlessly in temperatures ranging from -65 °C to 200 °C, making them ideal for a wide range of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors accommodate diverse cabling needs. Compliant with military specification MIL-DTL-38999 II, they guarantee performance and durability. Crafted from aluminum with multiple plating options including cadmium-free finishes, they meet stringent quality standards. Suitable for use in demanding environments, these connectors ensure secure and efficient electrical connections.