MS27473E12F35SD

Heilind Number:AAOMS27473E12F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F35SD
SKU:AAOMS27473E12F35SD

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional durability and performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable functionality in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility for diverse applications. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee high-quality standards. Crafted from aluminum with multiple plating options, such as gold and electroless nickel, they provide superior conductivity and corrosion resistance. Perfect for demanding industrial and military settings, these connectors offer a dependable solution for secure and efficient electrical connections.