| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12F35S L/C |
| SKU: | AAOMS27473E12F35S L/C |
MS27473E12F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in a single insert. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with aluminum shells and offered in a range of plating options, including RoHS-certified finishes, these connectors prioritize durability. Please note that this assembly does not ship with contacts.