MS27473E12F3S

Heilind Number:AAOMS27473E12F3S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F3S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F3S
SKU:AAOMS27473E12F3S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options like front wall, rear wall, and jam nut receptacles, they cater to diverse needs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and plating options including cadmium-free finishes, they meet RoHS compliance. With gold plating, these connectors ensure excellent conductivity and mating life, making them ideal for military and industrial applications requiring rugged performance.