MS27473E12F3SC

Heilind Number:AAOMS27473E12F3SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F3SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F3SC
SKU:AAOMS27473E12F3SC

Detailed Description

The MIL-DTL-38999 Series II connectors offer durable and high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, they feature a wide operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mounts, jam nuts, and box mounts, these connectors ensure secure and reliable connections. With options for straight, RFI grounding, and standard plugs, they cater to diverse application needs. The connectors come in nine shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering various plating options, such as cadmium and nickel, they meet stringent military specifications. Ideal for demanding environments, these connectors guarantee longevity and performance, making them suitable for a wide range of industrial and military applications.