MS27473E12F4P

Heilind Number:AAOMS27473E12F4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F4P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F4P
SKU:AAOMS27473E12F4P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring aluminum shells with options for plating such as gold, electroless nickel, and cadmium-free finishes, they ensure reliable conductivity. Utilizing M39029 rear release crimp contacts, these connectors are known for their durability and performance. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 II specifications for quality and reliability.