MS27473E12F4PA

Heilind Number:AAOMS27473E12F4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F4PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F4PA
SKU:AAOMS27473E12F4PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering secure connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations, including front and rear mount options, they ensure reliable performance in diverse setups. The aluminum shells with plating options such as gold and electroless nickel guarantee durability and conductivity. RoHS compliant finishes are also offered, meeting environmental standards. These connectors, with removable crimp contacts, are designed for military specifications, providing a reliable solution for critical operations.