MS27473E12F4S

Heilind Number:AAOMS27473E12F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F4S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F4S
SKU:AAOMS27473E12F4S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert for reliable connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for harsh conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, with options for straight, RFI grounding, and standard plugs with 90-degree cable clamps, cater to different needs. Featuring aluminum shells with plating options such as cadmium and nickel, these connectors ensure durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. RoHS compliant finishes are also available. Suitable for military and industrial applications, these connectors provide reliable performance in demanding environments.