MS27473E12F4SA

Heilind Number:AAOMS27473E12F4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F4SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F4SA
SKU:AAOMS27473E12F4SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various styles including front and rear wall mount, jam nut, and box mount receptacles. With options like straight and 90-degree cable clamp plugs, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offered in plated finishes like electroless nickel, they ensure durability and performance in demanding applications. Compliant with RoHS regulations, they guarantee high-quality standards in connector technology.