MS27473E12F4SB

Heilind Number:AAOMS27473E12F4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F4SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F4SB
SKU:AAOMS27473E12F4SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs, offered in straight, RFI grounding, and standard options, feature a 90-degree cable clamp for secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors ensure quality and reliability in demanding environments. Crafted from aluminum with multiple plating options, including RoHS-certified finishes, they offer enhanced durability and corrosion resistance. With M39029 rear release crimp contacts, these connectors guarantee efficient connectivity in size 22D, 22M, 22, 20, 16, and 12. Suitable for use in various industries, these connectors are essential for applications requiring high-performance and rugged connectivity solutions.