| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12F4SB L/C |
| SKU: | AAOMS27473E12F4SB L/C |
MS27473E12F4SB L/C
Specifications
Detailed Description
The MS27473E12F4SBLC is a MIL-DTL-38999 Series II connector, designed for rugged environments with its harsh environment thin-walled construction. This straight plug connector, featuring a bayonet coupling, is ideal for military and aerospace applications. With a shell size of 12 and contact size 16(4), it offers reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Crafted from durable aluminum with an electroless nickel finish, it ensures long-term durability and conductivity. Please note that this assembly does not ship with contacts.