| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12F4SD L/C |
| SKU: | AAOMS27473E12F4SD L/C |
MS27473E12F4SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, featuring up to 128 contacts in an environmentally sealed insert, are ideal for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in connectivity solutions. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensuring secure and reliable connections. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and black anodized aluminum, they are designed for durability. Compliant with MIL-DTL-38999 II specifications, these connectors are essential for demanding military and industrial environments. Please note, this assembly does not ship with contacts.