| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12F4S L/C |
| SKU: | AAOMS27473E12F4S L/C |
MS27473E12F4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are the epitome of rugged reliability, featuring up to 128 contacts housed within a secure insert. Designed for harsh environments, these connectors are environmentally sealed and capable of operating in temperatures ranging from -65°C to 200°C. With options for front and rear wall mount, jam nut, and box mount receptacles, they offer versatile installation possibilities. Crafted from durable aluminum with various plating options, including RoHS certified finishes, they ensure longevity and compliance with environmental regulations. Please note that this assembly does not ship with contacts, allowing for custom configuration and compatibility with a wide range of applications.