MS27473E12F98P

Heilind Number:AAOMS27473E12F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F98P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F98P
SKU:AAOMS27473E12F98P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they boast a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility in installation. Featuring RFI grounding and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. With aluminum shells and multiple plating options such as gold, electroless nickel, and cadmium finishes, they guarantee durability and reliability. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, making them ideal for demanding environments requiring secure and efficient electrical connections.