MS27473E12F98PB

Heilind Number:AAOMS27473E12F98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F98PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F98PB
SKU:AAOMS27473E12F98PB

Detailed Description

The MIL-DTL-38999 Series II connectors feature rugged construction and high-performance capabilities for demanding environments. With up to 128 contacts in an insert, they ensure reliable connectivity in critical applications. These environmentally sealed connectors operate seamlessly in temperatures ranging from -65 °C to 200 °C. Available in various receptacle styles such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. The straight, RFI grounding, and standard plugs with a 90-degree cable clamp cater to different connectivity needs. Compliant with military specification MIL-DTL-38999 II, they guarantee quality and performance. Crafted from aluminum with a range of plating options including gold, electroless nickel, and cadmium-free finishes, they provide durability and corrosion resistance. Suitable for use in harsh environments, these connectors meet stringent standards for reliability, making them ideal for military, aerospace, and industrial applications.