MS27473E12F98SD

Heilind Number:AAOMS27473E12F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E12F98SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12F98SD
SKU:AAOMS27473E12F98SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs. These connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum, they offer plating options like electroless nickel and cadmium finishes, with RoHS certified cadmium-free variants. Ideal for military and aerospace applications, these connectors ensure reliable performance with 500 mating cycles and environmental resistance.