MS27473E14A15P

Heilind Number:AAOMS27473E14A15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14A15P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14A15P
SKU:AAOMS27473E14A15P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable connectivity in extreme conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and more, they provide versatility in installation. Made of aluminum, these connectors are durable and come in different plating options including cadmium-free finishes, ensuring compliance with RoHS regulations. With gold contact plating and removable crimp contacts, they offer secure and efficient electrical connections. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for use in demanding environments where reliability is paramount.