MS27473E14A15SA

Heilind Number:AAOMS27473E14A15SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14A15SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14A15SA
SKU:AAOMS27473E14A15SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as gold, electroless nickel, and cadmium finishes, they ensure reliable performance. RoHS compliant versions are also available, catering to diverse application needs.