MS27473E14A15SC

Heilind Number:AAOMS27473E14A15SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14A15SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14A15SC
SKU:AAOMS27473E14A15SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These connectors, designed for harsh environments, come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors ensure reliable performance in demanding applications. With a straight plug shell style and contact gender being female, they are ideal for applications requiring a high level of environmental resistance and conductivity.