MS27473E14A18P

Heilind Number:AAOMS27473E14A18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14A18P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14A18P
SKU:AAOMS27473E14A18P

Detailed Description

MIL-DTL-38999 Series II connectors with up to 128 contacts offer reliable connectivity in harsh environments, featuring front and rear wall mount, jam nut, and box mount options. These circular plugs, available in 9 shell sizes, are crafted from durable aluminum with various plating choices, including cadmium-free options. Operating temperature ranges from -65 °C to 200 °C, ensuring performance in extreme conditions. Utilizing M39029 rear release crimp contacts, they guarantee secure connections, with gold plating for enhanced conductivity. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, providing 500 mating cycles and excellent environmental resistance.