| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14A18PA L/C |
| SKU: | AAOMS27473E14A18PA L/C |
MS27473E14A18PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, with SKU MS27473E14A18PA L/C, offer robust connectivity solutions for demanding environments. Featuring up to 128 contacts in a sealed insert, these connectors ensure reliable performance in extreme conditions, with an operating temperature range of -65°C to 200°C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation needs. The aluminum shells with options for plating, such as electroless nickel and iridescent yellow cadmium, offer excellent corrosion resistance. Designed for military and aerospace applications, these connectors meet MIL-DTL-38999 II standards for quality and reliability. Please note that this assembly does not ship with contacts.