| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14A18P L/C |
| SKU: | AAOMS27473E14A18P L/C |
MS27473E14A18P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in a rugged insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in diverse applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications for conductivity and environmental resistance. With a bayonet coupling and removable crimp contacts, these connectors are ideal for demanding industrial and aerospace environments. Please note that this assembly does not ship with contacts.

