MS27473E14A18S

Heilind Number:AAOMS27473E14A18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14A18S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14A18S
SKU:AAOMS27473E14A18S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. Constructed with durable aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure reliable performance. Meeting military specification MIL-DTL-38999 II, they guarantee quality and compliance for critical operations. Suitable for use in rugged environments, these connectors are essential for maintaining secure and efficient electrical connections.