| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14A18SA L/C |
| SKU: | AAOMS27473E14A18SA L/C |
MS27473E14A18SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within an environmentally sealed insert, offer robust connectivity for harsh environments. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and more, they provide versatility in installation. Available in straight, RFI grounding, and standard plug configurations with a 90-degree cable clamp, these connectors ensure secure and reliable connections. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee efficient performance. Constructed with aluminum shells and plated with options such as electroless nickel and RoHS certified cadmium-free finishes, they offer durability and compliance. Please note that this assembly does not ship with contacts.