MS27473E14A18SB

Heilind Number:AAOMS27473E14A18SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14A18SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14A18SB
SKU:AAOMS27473E14A18SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various configurations such as front and rear wall mounts, jam nuts, and box mounts. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells, they offer plating options including cadmium-free finishes. With a straight plug shell style, these connectors are ideal for military and industrial applications requiring reliable performance in demanding conditions.