| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14A18SB L/C |
| SKU: | AAOMS27473E14A18SB L/C |
MS27473E14A18SB L/C
Specifications
Detailed Description
The MS27473E14A18SBLC connector assembly, part of the MIL-DTL-38999 Series II, is a high-performance solution for demanding environments. Featuring a straight plug design with a 14 shell size and 18 contacts, it offers robust connectivity for military and industrial applications. Constructed with aluminum shells and available in various plating options, including electroless nickel and RoHS compliant finishes, it ensures durability and environmental compliance. With a wide operating temperature range of -65 °C to 200 °C, it is suitable for harsh conditions. Please note that this assembly does not ship with contacts.