MS27473E14A18SC

Heilind Number:AAOMS27473E14A18SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14A18SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14A18SC
SKU:AAOMS27473E14A18SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various configurations like front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified finishes. Perfect for military and industrial applications, these connectors are known for their reliability and durability.