| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14A18SC L/C |
| SKU: | AAOMS27473E14A18SC L/C |
MS27473E14A18SC L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II connectors, a rugged and reliable solution for demanding environments. With up to 128 contacts housed in a durable insert, these connectors ensure seamless connectivity in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation needs. Crafted from aluminum and available in 9 shell sizes and 52 insert arrangements, they guarantee durability and performance. With RoHS-certified finishes like electroless nickel and iridescent yellow cadmium, they prioritize environmental compliance. Please note that this assembly does not ship with contacts.