MS27473E14A5S

Heilind Number:AAOMS27473E14A5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14A5S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14A5S
SKU:AAOMS27473E14A5S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, meeting military specification MIL-DTL-38999, ensure reliable performance in extreme conditions, with an operating temperature range from -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and various plating options, including cadmium-free finishes, they offer durability and environmental resistance. The connectors, with a conductivity rating of Conductive, are ideal for applications requiring high performance and reliability.